2J0909


image shown is a representation only
Description:
2J0909 FM Antenna
Supplier:
2J
Matchcode:
2J0909 FM ANTENNA
Rutronik No.:
WIREAC1720
Unit Pack:
20
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- FM
- Frequency
- 88-108 M Hz
- Impedance
- 50 Ohm
- Size
- 115.2 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85291011000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.