2J0801CF-C40G-A38G
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J0801CF-C40G-A38G](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j0801cf-c40g-a38g.jpg)
image shown is a representation only
Description:
2J0801CF GNSS Active Antenna
Supplier:
2J
Matchcode:
2J0801CF-C40G-A38G
Rutronik No.:
WIREAC2673
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- GNSS
- Frequency
- 1561-1606M Hz
- Connector (1)
- SMA/m R/A
- Impedance
- 50 Ohm
- Gain
- 28 dB
- Size
- 70,4 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
Active GNSS Antenna with RA-SMA
Ø 13.2 × 19 × 81.5 mm
Connector Mount
28 dB Gain
Pre-Filter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.