BGS15MU14E6327XTSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- CMOS
- U(cc) max
- 2.2 V
- Frequency f
- 6000 MHz
- Package
- ULGA-14
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005354435
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
SP5T high isolation switch for feedback receive
BGS15MU14 is a perfect fit for concurrent transmit chains in UL-CA and MIMO RF design scenarios on input port feedback receive (FBRx).
It has a very small form factor with a maximum thickness of just 0.6 mm. BGS15MU14 has been designed to guarantee best-in-class isolation performance up to 6.0 GHz (>50 dB) in high demanding FBRx applications. It has the capability to increase flexibility of RF designs, reduce space and offer BOM cost savings.
The device is MIPI controlled. The on-chip controller allows power-supply voltages from 1.65 to 1.95 V. Unlike GaAs technology, external DC blocking capacitors at the RF Ports are only required if DC voltage is externally applied.
Summary of Features
- High port-to-port isolation up to 6.0 GHz
- High linearity up to 20 dBm input power
- Fast switching speed (180 ns).
- MIPI RFFE 2.1 compliant control interface
- Small package 1.5mm x 1.9mm
- Ultra low profile leadless plastic package
- RoHS and WEEE compliant package
Potential Applications
- Feedback receive application in 5G mobile devices
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.