FF450R08A03P2XKSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 750 V
- I(C)
- 450 A
- V(CEsat)
- 1.2 V
- Package
- MDIP-14
- Bodydiode
- YES
- Automotive
- SEE DATAS.
- t(r)
- 60 nS
- td(off)
- 480 nS
- td(on)
- 340 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001630036
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
750 V, 450 A dual automotive qualified IGBT module
The HybridPACKTM DSC S2 is a very compact half-bridge module targeting Hybrid- and Electric Vehicle applications. The module is based on Infineon’s long-term experience developing IGBT power modules and implements the EDT2 IGBT generation. The innovative and small package is designed for Double Sided Cooling (DSC) with superior thermal performance and enables highest power density. It targets main inverters with power up to 75 kW.
Summary of Features
- On-chip Current Sensor
- On-chip Temperature Sensor
- Low Inductive Design
- Blocking voltage 750V
- Low Switching Losses
- Short-time extended Operation Temperature Tvj op = 175°C
- Full automotive qualification according to AQG324
Benefits
- Superior thermal performance
- Very compact and light power module for achieving highest power density
- Enables high inverter efficiency through EDT2 IGBT technology with on-chip sensors
- Optimized for automotive applications with DC link voltages up to 450 V and gate driver voltage level of -8 V / +15 V
Potential Applications
- Automotive Applications
- Hybrid Electrical Vehicles (H)EV
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.