Search
My Rutronik
Cart
Home
Procurement
PCN
Massquotation
Downloads
Print media
Contact
Help
Location
rutronik24.com
rutronik24.de
rutronik24.co.uk
rutronik24.fr
rutronik24.it
rutronik24.ch
rutronik24.es
rutronik24.com.cn
english
deutsch
français
italiano
español
português
中文
€
$
£
My Rutronik
Location
Language
Currency
Procurement
PCN
Massquotation
Downloads
Print media
Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters
AC/DC Converter
Amplifiers
DC/DC Converter
Gate Driver Ics
Interface ICs
Motor IC
Powermanagement ICs
Smart Switches
Standard Amplifier
Standard Voltage Reference
Standard Voltage Regulators
Voltage References & Supervisors
Voltage Regulators
Digital ICs
BGA SSD
Communication IC
DRAM
eMMC Memory
FPGA
Logic IC
Microcontroller
Microprocessor
Non-Volatile Memory
Peripheral IC
RAM
Rutronik Design Kits
Standard EEPROM
Standard Interfaces
Timing IC
Tools for Microcontroller
µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier
Fast-Diodes-Rectifiers
Protection Diodes
Rectifiers Standard
Schottky Diodes
Silicon Carbide Diodes
Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components
Optical sensors
Ultraviolet LEDs
General Lighting
Infrared LEDs & Photodetectors
Optocoupler
LED Optics
7-Segment + Dotmatrix LED
LED Modules
LED Driver
Visible Automotive LED
Visible Industrial LED
Sensors
Current Sensors
Environmental Sensors
Magnetic Sensors
MEMS Sensors
Optical Sensors
Other Sensors
Transistors
IGBTs & Modules
RF Transistor
Standard Bipolar Transistor
Low Voltage MOSFETs (<300V)
High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors
Electrolytic Capacitors
Film Capacitors
Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers
Ferrites
HF Transformers
Inductors
Resistors
Current Sense
Standard Chip Resistor
Special Chip Resistor
Precision Chip Resistor
Melf
Array
Through Hole, Leaded
Power, Wirewound, Chassi
Potentiometer, Trimmer
NTC Thermistor
PTC Thermistor
Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones
Crystals, Oscillators, RTC
Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries
Cable
Connectors
Electromechanical Accessories
Fans
Fuse
Heat Foils
Heatsinks
Protection Products
Relays
Switches
Displays & Monitors
Industrial Monitors
Intelligent Displays
OLED
Passive & E-Paper Displays
TFT
Embedded Boards & Systems
Embedded Accessories
Embedded Boards
Embedded Processors
Embedded Systems
Industrial Cameras
Industrial Communication
Industrial Power Supplies
Embedded Storage
Industrial DRAM
Industrial Flash
Hard Disk Drives
Industrial SSD
Optical Drives
Wireless Technologies
ASK/FSK modulated
Bluetooth
Cellular Wireless
Embedded Wireless
GNSS
PSK/DSSS modulated
RFID/NFC
Security
Wireless Accessories
Wireless Microcontroller
WLAN/WiFi
Product News
Efficient SiC MOSFET gate protection: Littelfuse's SMFA asymmetric TVS diodes – at Rutronik
Details
Massquotation
Save benefits
Read More
SAVE THE DATE
14
Oct
2025
AI Connect
New at Rutronik
New Product
0273.017.046-1NV
3-Axis 16bit MEMS Sensor
package: WLCSP
Packaging: REEL
New Product
0273.017.042-1NV
3-Axis 16bit MEMS sensor
package: WLCSP
Packaging: REEL
New Product
GENIO_510_EVK
Genio 510 Development Kit
package: HardWare
Packaging: BOX
New Product
CR2032-5pcs/blister-EEMB
LITH 3V 210MAH BLISTER
package: BLISTER
Packaging: BOX
NRF9161-LACA-R7
DECT NR+/LTE-M/NB-IoT/GNSS SIP
package: SIP
Packaging: REEL
Topseller
NRF9161-DK
LTE-M, NB-IoT, GNSS, DECT...
Packaging: INDIVIDUAL
64128M-FC-BW-RGB
LCD pass M 64128M-FC-BW-RGB
Packaging: INDIVIDUAL
Topseller
64128M-FC-BW-3
LCD passvie M no blacktape
package: new
Packaging: TRAY
Our Categories
Modal title